12622A

Essentra
144-12622A
12622A

Mfr.:

Description:
Conduit Fittings & Accessories SNAP FIT PLUG:LDPE RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,438 € 876,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Snap-Fit Plug
Polyethylene (PE)
Red
Push-Fit
Brand: Essentra
Inside Diameter: 35.7 mm
Screw/Thread Size: 1-1/2 UNF, 1-1/2 JIC, 1-3/8 JIC, 1-1/8 BSP/GAS, M36
Factory Pack Quantity: 2000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA