12221B

Essentra
144-12221B
12221B

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps 1.024IN ID 1.358IN L FLEXIBLE END CAP:TPR BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 896

Stock:
896 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,89 € 1,89 €
1,65 € 16,50 €
1,47 € 147,00 €
1,23 € 615,00 €
1,04 € 936,00 €
0,963 € 2.600,10 €
0,929 € 5.016,60 €
0,912 € 9.849,60 €
25.200 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Heat Shrink Cable Boots & End Caps
RoHS:  
Flexible End Cap, Acid Resistant
Thermoplastic Rubber (TPR)
Black
26 mm (1.024 in)
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Mounting Style: Push-Fit
Product Type: Heat Shrink Cable Boots & End Caps
Factory Pack Quantity: 900
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA