12216B

Essentra
144-12216B
12216B

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps .827IN ID 1.358IN L FLEXIBLE END CAP:TPR BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1300   Multiples: 1300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 928,20 €
0,685 € 1.781,00 €
0,66 € 3.432,00 €
0,658 € 6.843,20 €
26.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Heat Shrink Cable Boots & End Caps
RoHS:  
Flexible End Cap, Acid Resistant
Thermoplastic Elastomer (TPE)
Black
21 mm (0.827 in)
Brand: Essentra
Mounting Style: Push-Fit
Product Type: Heat Shrink Cable Boots & End Caps
Factory Pack Quantity: 1300
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA