12204B

Essentra
144-12204B
12204B

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps .354IN ID .984IN L FLEXIBLE END CAP:TPR BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 7000   Multiples: 7000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,255 € 1.785,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Heat Shrink Cable Boots & End Caps
RoHS:  
Flexible End Cap, Acid Resistant
Thermoplastic Rubber (TPR)
Black
9 mm (0.354 in)
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Push-Fit
Product Type: Heat Shrink Cable Boots & End Caps
Factory Pack Quantity: 7000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA