10SCM008006B

Essentra
144-10SCM008006B
10SCM008006B

Mfr.:

Description:
Washers Shoulder Washer, 8.1mm ID, 14.2mm OD, M8 Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,11 € 1,10 €
0,083 € 8,30 €
0,072 € 36,00 €
0,065 € 65,00 €
0,052 € 130,00 €
0,05 € 500,00 €
0,046 € 1.150,00 €
0,045 € 2.250,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Shoulder Washer
Nylon
0.559 in
M8
Black
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA