10SCM004004

Essentra
144-10SCM004004
10SCM004004

Mfr.:

Description:
Washers Shoulder Washer, 4.1mm ID, 8.4mm OD, M4 Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 729

Stock:
729 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,068 € 0,68 €
0,058 € 5,80 €
0,053 € 26,50 €
0,047 € 47,00 €
0,043 € 86,00 €
0,04 € 400,00 €
0,037 € 1.850,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Shoulder Washer
Polyamide (PA)
4.1 mm
6.0 mm
4 mm
1.5 mm
4 mm
M4
Natural
Brand: Essentra
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA