10SCM003009

Essentra
144-10SCM003009
10SCM003009

Mfr.:

Description:
Washers Shoulder Washer, 3.1mm ID, 6.2mm OD, M3 Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,078 € 0,78 €
0,058 € 5,80 €
0,052 € 26,00 €
0,046 € 46,00 €
0,043 € 86,00 €
0,04 € 400,00 €
0,039 € 975,00 €
0,036 € 1.800,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Standard Washer
Nylon
3.1 mm
4.0 mm
1 mm
9 mm
M3
Natural
Brand: Essentra
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA