10SC250050

Essentra
144-10SC250050
10SC250050

Mfr.:

Description:
Washers Shoulder Washer, .260 ID, .513 OD, 1/4 Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,084 € 0,84 €
0,072 € 7,20 €
0,067 € 33,50 €
0,061 € 61,00 €
0,053 € 1.325,00 €
0,052 € 2.600,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Shoulder Washer
Polyamide (PA)
0.26 in
0.311 in
0.5 in
0.059 in
0.5 in
M6
Natural
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 500
Subcategory: Hardware
Part # Aliases: 561-25050
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA