10SC008025

Essentra
144-10SC008025
10SC008025

Mfr.:

Description:
Washers Shoulder Washer, .173 ID, .344 OD, #8 Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,082 € 0,82 €
0,07 € 7,00 €
0,065 € 32,50 €
0,058 € 58,00 €
0,052 € 104,00 €
0,051 € 510,00 €
0,049 € 2.450,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Standard Washer
Nylon
4.4 mm
5.2 mm
1.6 mm
6.4 mm
M4
Natural
Brand: Essentra
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 1000
Subcategory: Hardware
Part # Aliases: 561-08025
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA