10SC004015

Essentra
144-10SC004015
10SC004015

Mfr.:

Description:
Washers Shoulder Washer, .115 ID, .235 OD, #4 Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,068 € 0,68 €
0,058 € 5,80 €
0,054 € 27,00 €
0,051 € 51,00 €
0,05 € 100,00 €
0,047 € 470,00 €
0,046 € 1.150,00 €
0,043 € 2.150,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Standard Washer
Nylon
2.9 mm
3.7 mm
1.2 mm
4 mm
M2.5
Natural
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA