10SC002012

Essentra
144-10SC002012
10SC002012

Mfr.:

Description:
Washers Shoulder Washer, .090 ID, .181 OD, #2 Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 902

Stock:
902 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,067 € 0,67 €
0,057 € 5,70 €
0,052 € 26,00 €
0,046 € 46,00 €
0,043 € 86,00 €
0,04 € 1.000,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Standard Washer
Nylon
2.3 mm
3 mm
1.2 mm
3.2 mm
#2
Natural
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 3.18 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Washers
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 505,850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA