10789

Essentra
144-10789
10789

Mfr.:

Description:
Terminals TERMINAL SLEEVE STD 6.3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 20000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,074 € 1.480,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Terminals
RoHS:  
Specialized Terminals
Insulated
Clear
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Length: 26.4 mm
Material: Polyvinyl Chloride (PVC)
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 20000
Subcategory: Terminals
Width: 2.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA