1075A

Essentra
144-1075A
1075A

Mfr.:

Description:
Conduit Fittings & Accessories PLUG 1.865 - 1.975 CAP 1.895 - 1.785:LDPE BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,269 € 2,69 €
0,246 € 6,15 €
0,23 € 11,50 €
0,217 € 21,70 €
0,20 € 50,00 €
0,188 € 94,00 €
0,178 € 178,00 €
0,157 € 392,50 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Accessories
Caps
Tapered Cap
Low-Density Polyethylene (LDPE)
Blue
Push-Fit
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 45.3 mm to 48.1 mm
Mounting Method: Push-Fit
Factory Pack Quantity: 2500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA