0950013100T

Essentra
144-0950013100T
0950013100T

Mfr.:

Description:
Screws & Fasteners Knurled Thumb Screw, 1/2-13 Thread, 1 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,829 € 8,29 €
0,722 € 72,20 €
0,549 € 274,50 €
0,524 € 524,00 €
0,513 € 1.282,50 €
0,488 € 2.440,00 €
0,483 € 4.830,00 €
0,476 € 11.900,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Thumb Screw
1/2-13
25.4 mm
Nylon
Knurled
Brand: Essentra
Color: Natural
Outside Diameter: 19.1 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA