093000800002

Essentra
144-093000800002
093000800002

Mfr.:

Description:
Screws & Fasteners PUSH-IN RIVET 4.8 X 4.0-8.7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,35 € 3,50 €
0,304 € 30,40 €
0,287 € 143,50 €
0,263 € 263,00 €
0,252 € 630,00 €
0,248 € 6.200,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Rivets
Push-In Rivet
11 mm
Nylon
Truss
Brand: Essentra
Color: Natural
Outside Diameter: 4.8 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 250
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rivets

Essentra Components Rivets are easily installed by hand and designed to fit a broad range of hole sizes and panel thicknesses. These fasteners can hold panels of multiple materials together, fasten items to a designated location, or plug holes. Essentra Rivets feature plastic construction in a black or natural color. The rivets come in a wide variety of styles, sizes, and configurations to accommodate different materials and panel dimensions.

FEATURED PRODUCTS
ESSENTRA