092000259902

Essentra
144-092000259902
092000259902

Mfr.:

Description:
Screws & Fasteners DRIVE FAST. F=5.8 D=3-15 B=19
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
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,151 € 1,51 €
0,13 € 13,00 €
0,117 € 58,50 €
0,113 € 113,00 €
0,104 € 260,00 €
0,103 € 1.030,00 €
0,102 € 2.550,00 €
0,101 € 5.050,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Rivets
Fir Tree Rivet
19 mm
Nylon
Truss
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Mounting Hole Size: 5.8 mm
Outside Diameter: 16 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

Rivets

Essentra Components Rivets are easily installed by hand and designed to fit a broad range of hole sizes and panel thicknesses. These fasteners can hold panels of multiple materials together, fasten items to a designated location, or plug holes. Essentra Rivets feature plastic construction in a black or natural color. The rivets come in a wide variety of styles, sizes, and configurations to accommodate different materials and panel dimensions.

FEATURED PRODUCTS
ESSENTRA