091024075TB

Essentra
144-091024075TB
091024075TB

Mfr.:

Description:
Screws & Fasteners Knurled Thumb Screw, #10-24 Thread, 3/4 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,181 € 1,81 €
0,156 € 15,60 €
0,144 € 72,00 €
0,136 € 136,00 €
0,114 € 285,00 €
0,109 € 2.725,00 €
0,108 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Thumb Screw
10-24
19.1 mm
Nylon
Round
Brand: Essentra
Color: Black
Outside Diameter: 10.8 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA