091024025TEG

Essentra
144-091024025TEG
091024025TEG

Mfr.:

Description:
Screws & Fasteners Slotted Thumb Screw, #10-24 Thread, 1/4 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,136 € 1,36 €
0,108 € 10,80 €
0,097 € 48,50 €
0,087 € 87,00 €
0,085 € 170,00 €
0,083 € 830,00 €
0,081 € 2.025,00 €
0,078 € 3.900,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Knurled Screw
10-24
6.4 mm
Nylon
Slotted Round
Brand: Essentra
Color: Natural
Outside Diameter: 10 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA