091000259902

Essentra
144-091000259902
091000259902

Mfr.:

Description:
Screws & Fasteners DRIVE FASTENER C=3.5 A=0.9-4.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
428
Expected 4/13/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,156 € 1,56 €
0,142 € 14,20 €
0,12 € 60,00 €
0,119 € 119,00 €
0,101 € 252,50 €
0,099 € 990,00 €
0,097 € 2.425,00 €
0,095 € 4.750,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Rivets
Arrow Clip Rivet
11 mm
Nylon
Truss
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Outside Diameter: 10.3 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
USHTS:
3926908500
ECCN:
EAR99

Rivets

Essentra Components Rivets are easily installed by hand and designed to fit a broad range of hole sizes and panel thicknesses. These fasteners can hold panels of multiple materials together, fasten items to a designated location, or plug holes. Essentra Rivets feature plastic construction in a black or natural color. The rivets come in a wide variety of styles, sizes, and configurations to accommodate different materials and panel dimensions.

FEATURED PRODUCTS
ESSENTRA