090832100TEGB

Essentra
144-090832100TEGB
090832100TEGB

Mfr.:

Description:
Screws & Fasteners 832 X 1 THB SC ECON GD BLK M111

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,132 € 1,32 €
0,113 € 11,30 €
0,10 € 50,00 €
0,096 € 96,00 €
0,082 € 205,00 €
0,079 € 790,00 €
0,077 € 1.925,00 €
0,074 € 3.700,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Knurled Screw
8-32
25.4 mm
Nylon
Slotted Round
Brand: Essentra
Color: Black
Outside Diameter: 9.7 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA