090832075TEGB

Essentra
144-090832075TEGB
090832075TEGB

Mfr.:

Description:
Screws & Fasteners 832 X 3/4 ECON GRD TS BLK M111

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,105 € 1,05 €
0,089 € 8,90 €
0,082 € 41,00 €
0,076 € 76,00 €
0,072 € 180,00 €
0,063 € 630,00 €
0,055 € 1.375,00 €
0,053 € 2.650,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Knurled Screw
8-32
19.1 mm
Nylon
Slotted Round
Brand: Essentra
Color: Black
Outside Diameter: 9.7 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA