090440100TEG

Essentra
144-090440100TEG
090440100TEG

Mfr.:

Description:
Screws & Fasteners Slotted Thumb Screw, #4-40 Thread, 1 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,101 € 1,01 €
0,087 € 8,70 €
0,082 € 41,00 €
0,077 € 77,00 €
0,076 € 152,00 €
0,071 € 710,00 €
0,065 € 1.625,00 €
0,064 € 3.200,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Thumb Screw
4-40
25.4 mm
Nylon
Slotted Round
Brand: Essentra
Color: Natural
Outside Diameter: 8.1 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA