0437516HN

Essentra
144-0437516HN
0437516HN

Mfr.:

Description:
Screws & Fasteners Hex Nut, 3/8-16 Thread, .330 Height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.048

Stock:
1.048 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,156 € 1,56 €
0,134 € 13,40 €
0,122 € 61,00 €
0,087 € 217,50 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Nuts
Hex Nut
3/8-16
Nylon
Hex
Brand: Essentra
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Screws & Fasteners
Series: 04HN
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
CNHTS:
3926909090
USHTS:
3926908500
ECCN:
EAR99

04HN Standard Hex Nuts

Essentra Components 04HN Standard Hex Nuts are non-conductive and offer corrosion resistance and a lasting hold. The hexagonal shape of these nuts features six flat sides, providing an easy way to tighten and loosen when using a standard wrench. Essentra Components 04HN Standard Hex Nuts are designed to either SAE imperial or metric sizes and are rated to UL 94V-2.

FEATURED PRODUCTS
ESSENTRA