0425020HN

Essentra
144-0425020HN
0425020HN

Mfr.:

Description:
Screws & Fasteners Hex Nut, 1/4-20 Thread, .235 Height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.978

Stock:
2.978 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,088 € 0,88 €
0,075 € 7,50 €
0,068 € 34,00 €
0,062 € 62,00 €
0,055 € 110,00 €
0,054 € 1.350,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Nuts
Hex Nut
1/4-20
0.235 in
Nylon
Brand: Essentra
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 0.425 in
Product Type: Screws & Fasteners
Series: 04HN
Factory Pack Quantity: 1000
Subcategory: Hardware
Part # Aliases: 561-G25020
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA