0400440HN

Essentra
144-0400440HN
0400440HN

Mfr.:

Description:
Screws & Fasteners Hex Nut, #4-40 Thread, .100 Height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75.980

Stock:
75.980 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,078 € 0,78 €
0,066 € 6,60 €
0,06 € 30,00 €
0,055 € 55,00 €
0,052 € 104,00 €
0,051 € 2.550,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Nuts
Hex Nut
4-40
Nylon 6.6
Brand: Essentra
Color: Natural
Country of Assembly: US
Country of Diffusion: US
Country of Origin: US
Product Type: Screws & Fasteners
Series: 04HN
Factory Pack Quantity: 1000
Subcategory: Hardware
Part # Aliases: 561-G440
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99

04HN Standard Hex Nuts

Essentra Components 04HN Standard Hex Nuts are non-conductive and offer corrosion resistance and a lasting hold. The hexagonal shape of these nuts features six flat sides, providing an easy way to tighten and loosen when using a standard wrench. Essentra Components 04HN Standard Hex Nuts are designed to either SAE imperial or metric sizes and are rated to UL 94V-2.

FEATURED PRODUCTS
ESSENTRA