0375010075B

Essentra
144-0375010075B
0375010075B

Mfr.:

Description:
Screws & Fasteners Unslotted Hex Bolt, 3/4-10 Thread, 3/4 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
0,98 € 9,80 €
0,856 € 85,60 €
0,813 € 406,50 €
0,754 € 754,00 €
0,714 € 1.785,00 €
0,705 € 3.525,00 €
0,676 € 6.760,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Cap Screw
3/4-10
19.1 mm
Nylon
Flat Hex
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Screws & Fasteners
Factory Pack Quantity: 250
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA