033060011407

Essentra
144-033060011407
033060011407

Mfr.:

Description:
Washers WASHER 6.4X30X3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,305 € 3,05 €
0,26 € 26,00 €
0,251 € 125,50 €
0,23 € 230,00 €
0,214 € 535,00 €
0,195 € 1.950,00 €
0,192 € 4.800,00 €
0,191 € 9.550,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Flat Washer
Polyvinyl Chloride (PVC)
30 mm
M6
Black
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA