033040011407

Essentra
144-033040011407
033040011407

Mfr.:

Description:
Washers WASHER 4.3X18X2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,135 € 1,35 €
0,119 € 11,90 €
0,108 € 54,00 €
0,101 € 101,00 €
0,088 € 220,00 €
0,081 € 810,00 €
0,078 € 1.950,00 €
0,076 € 3.800,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Flat Washer
Polyvinyl Chloride (PVC)
0.169 in
0.709 in
0.079 in
M4
Black
Brand: Essentra
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA