015205008703

Essentra
144-015205008703
015205008703

Mfr.:

Description:
Washers ANTI-LOSS WASHER 5.3X10X1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,055 € 0,55 €
0,049 € 4,90 €
0,045 € 22,50 €
0,04 € 40,00 €
0,037 € 74,00 €
0,033 € 330,00 €
0,032 € 800,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Retaining Washer
Polyamide (PA)
0.209 in
0.394 in
0.039 in
M5
Blue
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA