015202508703

Essentra
144-015202508703
015202508703

Mfr.:

Description:
Washers ANTI-LOSS WASHER 2.7X5X1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.502

Stock:
4.502 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,059 € 0,59 €
0,053 € 5,30 €
0,05 € 25,00 €
0,044 € 44,00 €
0,04 € 80,00 €
0,034 € 340,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Retaining Washer
Polyamide (PA)
0.106 in
0.197 in
0.039 in
M2.3
Blue
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA