015008000503

Essentra
144-015008000503
015008000503

Mfr.:

Description:
Washers ANTI-LOSS WASHER 8.4X17X2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,094 € 0,94 €
0,084 € 8,40 €
0,077 € 38,50 €
0,07 € 70,00 €
0,064 € 160,00 €
0,06 € 600,00 €
0,058 € 1.450,00 €
0,054 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Retaining Washer
Polyethylene (PE)
0.331 in
0.669 in
0.079 in
M7
Red
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA