012520P075B

Essentra
144-012520P075B
012520P075B

Mfr.:

Description:
Screws & Fasteners Pan Slotted Screw, 1/4-20 Thread, 3/4 Lg, Black, Nylon, 500 Per Bag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,091 € 0,91 €
0,078 € 7,80 €
0,071 € 35,50 €
0,065 € 65,00 €
0,054 € 135,00 €
0,052 € 520,00 €
0,048 € 1.200,00 €
0,047 € 2.350,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Pan Slotted
1/4-20
19.1 mm
Nylon
Slotted Pan
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 12.3 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA