012520CD050B

Essentra
144-012520CD050B
012520CD050B

Mfr.:

Description:
Screws & Fasteners 1/4-20 X 1/2 COMBO/DR BLK M111

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,116 € 1,16 €
0,088 € 8,80 €
0,073 € 36,50 €
0,067 € 67,00 €
0,056 € 140,00 €
0,054 € 540,00 €
0,05 € 1.250,00 €
0,049 € 2.450,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
1/4-20
12.7 mm
Nylon
Binder Combo
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 4 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA