012520B031

Essentra
144-012520B031
012520B031

Mfr.:

Description:
Screws & Fasteners Binder Slotted Screw, 1/4-20 Thread, 5/16 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,069 € 0,69 €
0,058 € 5,80 €
0,055 € 27,50 €
0,051 € 51,00 €
0,045 € 90,00 €
0,043 € 430,00 €
0,041 € 1.025,00 €
0,038 € 1.900,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
1/4-20
8 mm
Nylon
Slotted Binder
Brand: Essentra
Color: Natural
Outside Diameter: 13 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA