0125020FHWS050

Essentra
144-0125020FHWS050
0125020FHWS050

Mfr.:

Description:
Screws & Fasteners Wing Screw, Flat Head, 1/4-20 Thread

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,30 € 3,00 €
0,241 € 24,10 €
0,193 € 96,50 €
0,192 € 192,00 €
0,175 € 437,50 €
0,174 € 1.740,00 €
0,166 € 4.150,00 €
0,164 € 8.200,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Thumb Screw
1/4-20
0.5 in
Nylon
Flat Wing
Brand: Essentra
Color: Natural
Outside Diameter: 23.8 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA