011B

Essentra
144-011B
011B

Mfr.:

Description:
Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,07 € 0,70 €
0,065 € 1,63 €
0,062 € 3,10 €
0,059 € 5,90 €
0,056 € 14,00 €
0,053 € 26,50 €
0,051 € 51,00 €
0,046 € 230,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Conduit Fittings & Accessories
RoHS:  
Accessories
Caps
Tapered Cap
Low-Density Polyethylene (LDPE)
Red
Push-Fit
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 9 mm to 10.6 mm
Mounting Method: Push-Fit
Screw/Thread Size: UNF 3/8
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA