011032P012B

Essentra
144-011032P012B
011032P012B

Mfr.:

Description:
Screws & Fasteners Pan Slotted Screw, #10-32 Thread, 1/8 Lg, Black, Nylon, 1000 Per Bag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,073 € 0,73 €
0,063 € 6,30 €
0,056 € 28,00 €
0,051 € 51,00 €
0,048 € 96,00 €
0,042 € 420,00 €
0,037 € 925,00 €
0,036 € 1.800,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Pan Slotted
10-32
3.2 mm
Nylon
Slotted Pan
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 9.3 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA