011024PW037B

Essentra
144-011024PW037B
011024PW037B

Mfr.:

Description:
Screws & Fasteners Pan Phillips Screw, #10-24 Thread, 3/8 Lg, Black, Nylon, 1000 Per Bag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,075 € 0,75 €
0,064 € 6,40 €
0,057 € 28,50 €
0,052 € 52,00 €
0,049 € 98,00 €
0,043 € 430,00 €
0,038 € 950,00 €
0,037 € 1.850,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Phillips
10-24
9.5 mm
Nylon
Phillips Pan
Brand: Essentra
Color: Black
Outside Diameter: 9.3 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA