011024P037B

Essentra
144-011024P037B
011024P037B

Mfr.:

Description:
Screws & Fasteners Pan Slotted Screw, #10-24 Thread, 3/8 Lg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,094 € 0,94 €
0,071 € 7,10 €
0,059 € 29,50 €
0,055 € 55,00 €
0,052 € 104,00 €
0,05 € 500,00 €
0,048 € 1.200,00 €
0,047 € 2.350,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
Screws
Pan Slotted
10-24
9.5 mm
Nylon
Slotted Pan
Brand: Essentra
Color: Black
Outside Diameter: 9.3 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA