011024P025B

Essentra
144-011024P025B
011024P025B

Mfr.:

Description:
Screws & Fasteners Pan Slotted Screw, #10-24 Thread, 1/4 Lg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,087 € 0,87 €
0,065 € 6,50 €
0,055 € 27,50 €
0,051 € 51,00 €
0,048 € 96,00 €
0,046 € 460,00 €
0,045 € 1.125,00 €
0,044 € 2.200,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
Screws
Pan Slotted
10-24
6.4 mm
Nylon
Slotted Pan
Brand: Essentra
Color: Black
Outside Diameter: 9.3 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA