010832PW112B

Essentra
144-010832PW112B
010832PW112B

Mfr.:

Description:
Screws & Fasteners Pan Phillips Screw, #8-32 Thread, 1 1/8 Lg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,095 € 0,95 €
0,072 € 7,20 €
0,06 € 30,00 €
0,056 € 56,00 €
0,053 € 106,00 €
0,05 € 500,00 €
0,049 € 1.225,00 €
0,047 € 2.350,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
Screws
Phillips
8-32
28.6 mm
Nylon
Slotted Pan
Brand: Essentra
Color: Black
Outside Diameter: 8 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA