010832POST037PC

Essentra
144-010832POST037PC
010832POST037PC

Mfr.:

Description:
Screws & Fasteners Slotted Screw for Post, #8-32 Thread, 3/8 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,209 € 2,09 €
0,181 € 18,10 €
0,169 € 84,50 €
0,141 € 141,00 €
0,129 € 258,00 €
0,128 € 1.280,00 €
0,119 € 2.975,00 €
0,116 € 5.800,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Slotted
8-32
9.5 mm
Polycarbonate (PC)
Pan Head
Brand: Essentra
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 10.3 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA