010832B137

Essentra
144-010832B137
010832B137

Mfr.:

Description:
Screws & Fasteners Binder Slotted Screw, #8-32 Thread, 1 3/8 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,086 € 0,86 €
0,065 € 6,50 €
0,054 € 27,00 €
0,05 € 50,00 €
0,048 € 120,00 €
0,046 € 460,00 €
0,044 € 1.100,00 €
0,043 € 2.150,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
8-32
35 mm
Nylon
Slotted Binder
Brand: Essentra
Color: Natural
Outside Diameter: 8.5 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA