010640R025

Essentra
144-010640R025
010640R025

Mfr.:

Description:
Screws & Fasteners Round Slotted Screw, #6-40 Thread, 1/4 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,072 € 0,72 €
0,055 € 5,50 €
0,046 € 23,00 €
0,042 € 42,00 €
0,04 € 80,00 €
0,038 € 380,00 €
0,037 € 925,00 €
0,035 € 1.750,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Round Slotted
6-40
6.35 mm
Nylon
Round
Brand: Essentra
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 2.5 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA