010440T087

Essentra
144-010440T087
010440T087

Mfr.:

Description:
Screws & Fasteners Set Screw, Socket Head, #4-40 Thread, 7/8 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,047 € 0,47 €
0,04 € 4,00 €
0,038 € 19,00 €
0,037 € 37,00 €
0,035 € 70,00 €
0,034 € 340,00 €
0,032 € 800,00 €
0,03 € 1.500,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Set Screw
4-40
22.2 mm
Nylon
Hex
Brand: Essentra
Color: Natural
Mounting Hole Size: 1.27 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA