010440P050PC

Essentra
144-010440P050PC
010440P050PC

Mfr.:

Description:
Screws & Fasteners Pan Slotted Screw, #4-40 Thread, 1/2 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,389 € 3,89 €
0,339 € 33,90 €
0,321 € 160,50 €
0,28 € 280,00 €
0,266 € 532,00 €
0,264 € 2.640,00 €
0,236 € 5.900,00 €
0,234 € 11.700,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Pan Slotted
4-40
12.7 mm
Polycarbonate (PC)
Pan
Brand: Essentra
Color: Natural
Outside Diameter: 5.4 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA