010440P028B

Essentra
144-010440P028B
010440P028B

Mfr.:

Description:
Screws & Fasteners Pan Slotted Screw, #4-40 Thread, 9/32 Lg, Black, Nylon, 1000 Per Bag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,064 € 0,64 €
0,054 € 5,40 €
0,047 € 23,50 €
0,043 € 43,00 €
0,041 € 82,00 €
0,036 € 360,00 €
0,032 € 800,00 €
0,031 € 1.550,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Pan Slotted
4-40
7.1 mm
Nylon
Pan
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 5.4 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA