010440B175

Essentra
144-010440B175
010440B175

Mfr.:

Description:
Screws & Fasteners Binder Slotted Screw, #4-40 Thread, 1 3/4 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,055 € 0,55 €
0,046 € 4,60 €
0,044 € 22,00 €
0,043 € 43,00 €
0,042 € 84,00 €
0,04 € 400,00 €
0,037 € 925,00 €
0,035 € 1.750,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
4-40
44.5 mm
Nylon
Binder
Brand: Essentra
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 5.8 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA