010256W037PC

Essentra
144-010256W037PC
010256W037PC

Mfr.:

Description:
Screws & Fasteners Pan Phillips Screw, #2-56 Thread, 3/8 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
970
Expected 5/25/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,403 € 4,03 €
0,352 € 35,20 €
0,315 € 157,50 €
0,294 € 294,00 €
0,276 € 552,00 €
0,275 € 2.750,00 €
0,246 € 6.150,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Phillips
2-56
9.5 mm
Polycarbonate (PC)
Pan
Brand: Essentra
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 1.4 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA