010256R100B

Essentra
144-010256R100B
010256R100B

Mfr.:

Description:
Screws & Fasteners 256X 1 ROUND HD SLOTTED BLK M111

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,066 € 0,66 €
0,057 € 5,70 €
0,05 € 25,00 €
0,045 € 45,00 €
0,043 € 86,00 €
0,038 € 380,00 €
0,033 € 825,00 €
0,032 € 1.600,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
2-56
25.4 mm
Nylon
Round
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 1.6 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA